Legrand 3-Pole DIN Rail Isolator Switch -, IP55, 125A
- RS Stock No.:
- 418-5751
- Mfr. Part No.:
- 0 225 44
- Brand:
- Legrand
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$743.57
(exc. GST)
$817.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $743.57 | - |
| 5 - 9 | $732.47 | 1% |
| 10 + | $722.82 | 2% |
*price indicative
- RS Stock No.:
- 418-5751
- Mfr. Part No.:
- 0 225 44
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP55 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 125A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -5°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 133mm | |
| Standards/Approvals | VDE, IEC, EN | |
| Depth | 60mm | |
| Hazardous Area Certification | No | |
| Width | 91mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP55 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 125A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -5°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 133mm | ||
Standards/Approvals VDE, IEC, EN | ||
Depth 60mm | ||
Hazardous Area Certification No | ||
Width 91mm | ||
- COO (Country of Origin):
- FR
VISTOP visible load disconnection switch
Range of 63 A to 160 A visible contact indication disconnection switches from the VISTOP series.
Safety isolating switches with visible load disconnection and positive action of the contacts.
Double break type load switching with self cleaning contacts by fast make and break actions.
With left- or right-hand external side handle. Optional front handle.
Stripping values and tightening torques clearly indicated on the switches.
Available in 3 and 4 pole versions except 22537 (Ø 8 mm terminal connection).
One piece housing, cage terminals, black handle.
- RS Stock No. 1511235
- Mfr. Part No. 5TL1692-0
Each
$634.57
- RS Stock No. 1346006
- Mfr. Part No. SEA91253N
Each
$316.85
RS Better World
- RS Stock No. 7907475
- Mfr. Part No. A9S65392
Each
$171.27
- RS Stock No. 1511232
- Mfr. Part No. 5TL1392-0
Each
$434.44
Related links
- Legrand 4-Pole DIN Rail Isolator Switch - 125A, 5.3 W
- Legrand 3-Pole DIN Rail Isolator Switch - 160A, 5.3 W
- Legrand 3-Pole DIN Rail Isolator Switch - 63A, 5.3 W
- Legrand 4-Pole DIN Rail Isolator Switch - 160A, 5.3 W
- Legrand 4-Pole DIN Rail Isolator Switch - 100A, 5.3 W
- Legrand 4-Pole DIN Rail Isolator Switch - 63A, 5.3 W
- Eaton 1-Pole DIN Rail Isolator Switch - 125A, 0 W
- Eaton 2-Pole DIN Rail Isolator Switch - 125A, 0 W











