Legrand 4-Pole DIN Rail Isolator Switch -, IP55, 63A, 5.3 W

Get a bulk buy discount

Add 5 more to save $32.60

View bulk pricing options

Subtotal (1 unit)*

$232.33

(exc. GST)

$255.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$232.33-
5 - 9$225.81$32.60
10 +$220.17$121.60

*price indicative

RS Stock No.:
418-5717
Mfr. Part No.:
0 225 18
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

4

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP55

Electrical Phase

3

Handle Colour

Black

Switching Current

63A

Series

Vistop 63 A

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching AC Voltage

400V ac

Minimum Operating Temperature

-5°C

Switching Power

5.3W

Switching DC Voltage

250V dc

Padlock Compatibility

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

EN, VDE, IEC

Hazardous Area Certification

No

Depth

60mm

Width

90mm

Length

125mm

COO (Country of Origin):
FR

VISTOP visible load disconnection switch


Range of 63 A to 160 A visible contact indication disconnection switches from the VISTOP series.

Safety isolating switches with visible load disconnection and positive action of the contacts.

Double break type load switching with self cleaning contacts by fast make and break actions.

With left- or right-hand external side handle. Optional front handle.

Stripping values and tightening torques clearly indicated on the switches.

Available in 3 and 4 pole versions except 22537 (Ø 8 mm terminal connection).

One piece housing, cage terminals, black handle.

  • RS Stock No. 4185701
  • Mfr. Part No. 0 225 16
Each
$581.69
  • RS Stock No. 4185767
  • Mfr. Part No. 0 225 46
Each
$756.18
  • RS Stock No. 4185739
  • Mfr. Part No. 0 225 27
Each
$759.05
  • RS Stock No. 4185789
  • Mfr. Part No. 0 225 56
Each
$963.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy