Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 100A, 13 kW

Subtotal (1 unit)*

$158.73

(exc. GST)

$174.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.73

*price indicative

RS Stock No.:
253-711
Mfr. Part No.:
255884 P1-25/I2-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Switching Current

100A

Series

Eaton Moeller P1

Terminal Type

Screw

Switching Power

13kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Depth

107mm

Width

100mm

Hazardous Area Certification

No

Standards/Approvals

CSA Class No.:3211-05, UL File No.:E36332, CSA-C22.2 No. 94, CE, IEC/EN 60947-3, CSA File No.:012528, CSA, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947, UL Category Control No.:NLRV, VDE 0660, UL 60947-4, UL, IEC/EN 60204

Length

107mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series P1 On-Off switch is a robust and reliable solution designed for surface mounting installations. This switch enhances control with its black thumb grip and front plate, embodying both functionality and durability. With a focus on safety, it adheres to high industry standards, ensuring it is suitable for various applications. Whether it's for motor disconnect or branch circuits, this switch delivers outstanding performance under diverse environmental conditions. The switch is engineered to accommodate up to 25 A, making it versatile for multiple operational needs. Its seamless integration within control systems highlights its effectiveness in enhancing operational efficiency, while its mechanical lifespan guarantees longevity. Ideal for industrial settings, this switch brings both quality and reliability to your installations.

Designed for easy surface mounting, facilitating straightforward installation

Complies with UL and CSA certifications for enhanced safety and reliability

Features a user-friendly black thumb grip for effortless operation

Designed for a performance-optimised electrical connection via screw terminals

Built with a high degree of protection, rated IP65 to resist dust and water ingress

Robust construction ensures longevity and exceptional durability even in demanding environments

Capable of operating efficiently within a temperature range of -25 °C to 40 °C

Supports multiple motor power configurations, catering to diverse operational requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy