Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 190A, 13 kW

Subtotal (1 unit)*

$161.00

(exc. GST)

$177.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 06 January 2027
  • Plus 12 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.00

*price indicative

RS Stock No.:
330-7944
Distrelec Article No.:
135-11-928
Mfr. Part No.:
207293 P1-25/I2/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Terminal Type

Screw

Series

P1-25

Auxiliary Contacts Available

No

Switching Current

190A

Switching AC Voltage

230V ac

Padlock Compatibility

No

Switching Power

13kW

Minimum Operating Temperature

-25°C

Switching DC Voltage

120V dc

Maximum Operating Temperature

40°C

Width

100mm

Standards/Approvals

IEC, CSA, UL

Length

180mm

Hazardous Area Certification

No

Depth

115mm

RoHS Status: Exempt

Eaton Isolator Switch, Surface Mounting, 3 Poles - P1-25 Series - 207293 P1-25/I2/SVB


Use this 3-pole isolator switch from Eaton to safely shut down part of a circuit. It can function as a main switch, an emergency stop or a manual override, ensuring workers remain safe and sound while carrying out servicing and maintenance. To disconnect the power supply, rotate the red handle to the 'off' position. Then, to make sure it stays there, the yellow locking ring features three holes that you can insert padlocks into. This is a non-fused isolator, so to reconnect it you just turn the dial back to 'on'.

Features & Benefits


• IP65-rated casing keeps out dust and moisture for a long service life in tough industrial environments

• Compact size of 180 (L) x 100 (W) x 115mm (D), so it doesn't add unnecessary bulk to your setup

• Operating temperature range of -25°C to +50°C, meaning it copes well in challenging conditions

How do I connect the isolator switch to my system?


Mount the switch on a wall or other surface using the two screw fixings on the black casing. There are four M25 knockouts for wiring it into your appliance, two each at the top and bottom, so you can choose which suits you best.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy