Eaton 3-Pole Surface Isolator Switch -, IP65, 190A, 13 kW

Subtotal (1 unit)*

$79.06

(exc. GST)

$86.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.06

*price indicative

RS Stock No.:
805-5584
Mfr. Part No.:
172834 P1-25/XM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface

IP Rating

IP65

Electrical Phase

3

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Switching Current

190A

Series

P1-25

Padlock Compatibility

No

Switching Power

13kW

Minimum Operating Temperature

-25°C

Switching DC Voltage

60V dc

Switching AC Voltage

230V ac

Maximum Operating Temperature

50°C

Depth

75mm

Hazardous Area Certification

No

Standards/Approvals

CSA, UL, IEC

Length

49mm

Width

70mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Eaton P1-25/XM


Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained.

• The perfect solution for installing as a safety measure

• Used as an emergency switching off/emergency stop device

• The basic functions are when used as a main switch, maintenance switch or manual override switch

• 3 pole

• Auxiliary contact or neutral conductor must be fitted by the user

• IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions

• Rear mounting

• Features an ambient operating temperature of -25 to +50 °C

• Has a mechanical shock resistance of 15 g

• M4 screw terminal

• Rear mounting

Eaton Non-Fused Switch Disconnectors - P1 Series Isolators


The P1 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft accessories, the P1 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

• Performs local isolation, manual override & safety switch functions

• P1 Series fit a standard front plate of 45 x 45 mm

• For spare rotary thumb stick (black) see stock no. 176-9759

What is the difference between a fused switch disconnector and a non-fused switch disconnector?


Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy