Siemens 3-Pole Fixed Switch Disconnector -, IP20, IP00, 2kA, 1000 kW
- RS Stock No.:
- 275-5113
- Mfr. Part No.:
- 3KD5630-0RE20-0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,420.45
(exc. GST)
$10,362.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,420.45 |
*price indicative
- RS Stock No.:
- 275-5113
- Mfr. Part No.:
- 3KD5630-0RE20-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Fixed | |
| IP Rating | IP20, IP00 | |
| Series | 3KD5630-0RE20-0 | |
| Terminal Type | Flat Terminal | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 2kA | |
| Switching AC Voltage | 1000V ac | |
| Switching Power | 1000kW | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 440V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 153mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, IEC 81346-2, UKCA | |
| Width | 382mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Fixed | ||
IP Rating IP20, IP00 | ||
Series 3KD5630-0RE20-0 | ||
Terminal Type Flat Terminal | ||
Auxiliary Contacts Available Yes | ||
Switching Current 2kA | ||
Switching AC Voltage 1000V ac | ||
Switching Power 1000kW | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 440V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 153mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, IEC 81346-2, UKCA | ||
Width 382mm | ||
- COO (Country of Origin):
- CN
The Siemens Switch Disconnector with front operating driving mechanism is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
- RS Stock No. 2755116
- Mfr. Part No. 3KD5634-0RE40-0
Each
$9,096.20
- RS Stock No. 2755112
- Mfr. Part No. 3KD5630-0RE10-0
Each
$9,420.45
- RS Stock No. 2755115
- Mfr. Part No. 3KD5634-0RE10-0
Each
$9,096.20
- RS Stock No. 2755114
- Mfr. Part No. 3KD5632-0RE10-0
Each
$9,582.78
Related links
- Siemens 3-Pole Fixed Switch Disconnector - IP00 1000 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 1000 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 1000 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 1000 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP00 1000 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 1000 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP00 250 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP00 560 kW












