Siemens 3-Pole Fixed Switch Disconnector -, IP20, IP00, 1.6kA, 1000 kW

Subtotal (1 unit)*

$7,087.33

(exc. GST)

$7,796.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,087.33

*price indicative

RS Stock No.:
275-5107
Mfr. Part No.:
3KD5434-0RE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Fixed

IP Rating

IP20, IP00

Switching Current

1.6kA

Auxiliary Contacts Available

Yes

Terminal Type

Flat Terminal

Series

3KD5434-0RE10-0

Switching DC Voltage

440V dc

Minimum Operating Temperature

-25°C

Switching Power

1000kW

Switching AC Voltage

1000V ac

Maximum Operating Temperature

70°C

Width

394.5mm

Hazardous Area Certification

No

Depth

154mm

Standards/Approvals

UKCA, IEC 81346-2, CE

COO (Country of Origin):
CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on left is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy