Siemens 3-Pole Fixed Switch Disconnector -, IP00, IP20, 2kA, 1000 kW

Subtotal (1 unit)*

$9,096.20

(exc. GST)

$10,005.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,096.20

*price indicative

RS Stock No.:
275-5115
Mfr. Part No.:
3KD5634-0RE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Fixed

IP Rating

IP00, IP20

Series

3KD5634-0RE10-0

Switching Current

2kA

Auxiliary Contacts Available

Yes

Switching Power

1000kW

Switching DC Voltage

440V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Depth

154mm

Length

382mm

Width

394.5mm

Standards/Approvals

CE, IEC 81346-2, UKCA

COO (Country of Origin):
CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on left is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy