Siemens 4-Pole DIN Rail Switch Disconnector -, IP10, 80A, 19 kW
- RS Stock No.:
- 275-4955
- Mfr. Part No.:
- 3KD0440-2LG20-3
- Brand:
- Siemens
Subtotal (1 unit)*
$271.02
(exc. GST)
$298.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.02 |
*price indicative
- RS Stock No.:
- 275-4955
- Mfr. Part No.:
- 3KD0440-2LG20-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP10 | |
| Switching Current | 80A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Box | |
| Series | 3KD0440-2LG20-3 | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -5°C | |
| Switching Power | 19kW | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 74mm | |
| Width | 96mm | |
| Standards/Approvals | UKCA, IEC 81346-2, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP10 | ||
Switching Current 80A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Box | ||
Series 3KD0440-2LG20-3 | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -5°C | ||
Switching Power 19kW | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 74mm | ||
Width 96mm | ||
Standards/Approvals UKCA, IEC 81346-2, CE | ||
- COO (Country of Origin):
- DE
The Siemens Switch Disconnector with front operating driving mechanism is a complete unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
- RS Stock No. 2754957
- Mfr. Part No. 3KD0443-2LG20-3
Each
$298.34
- RS Stock No. 2754956
- Mfr. Part No. 3KD0442-2LG20-3
Each
$374.02
- RS Stock No. 2754954
- Mfr. Part No. 3KD0433-2LG20-3
Each
$312.07
- RS Stock No. 2754953
- Mfr. Part No. 3KD0432-2LG20-3
Each
$249.32
Related links
- Siemens 4-Pole DIN Rail Switch Disconnector - 80A, 19 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 80A, 19 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 125A, 22 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 63A, 15 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 63A, 15 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 125A, 22 kW












