Eaton 3 Pole Surface Mount Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
- RS Stock No.:
- 273-6516
- Mfr. Part No.:
- 199945 P1-40/SE1/N
- Brand:
- Eaton
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$492.31
(exc. GST)
$541.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $492.31 |
- RS Stock No.:
- 273-6516
- Mfr. Part No.:
- 199945 P1-40/SE1/N
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton On Off switch fitted with auxiliary contact, black thumb grip and front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing with 90 degree switching angle.
UKCE and CE compliances
Class III overvoltage category
Version as maintenance or service switch
IEC EN 60947 3 and IEC EN 60204 certifications
Class III overvoltage category
Version as maintenance or service switch
IEC EN 60947 3 and IEC EN 60204 certifications
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 40A |
Mounting Type | Surface Mount |
IP Rating | IP65 |
Power Rating | 15kW |
Related links
- Eaton 3 Pole Surface Mount Isolator Switch - 40A Maximum Current,...
- Eaton 3 Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
- Eaton 3 Pole Flush Mount Isolator Switch - 40A Maximum Current,...
- Eaton 4 Pole Surface Mount Isolator Switch - 32A Maximum Current,...
- Eaton 3 Pole Service Distribution Board Isolator Switch - 40A...
- Eaton 3 Pole Surface Mount Isolator Switch - 25A Maximum Current,...
- Eaton 3 Pole Surface Mount Isolator Switch - 32A Maximum Current,...
- Craig & Derricott 3P Pole Isolator Switch - 40A Maximum Current,...