Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 32A, 15 kW

Subtotal (1 unit)*

$274.36

(exc. GST)

$301.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.36

*price indicative

RS Stock No.:
180-9310
Mfr. Part No.:
207331 P1-32/I2-SI/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Series

P1-32

Terminal Type

Screw

Switching Current

32A

Auxiliary Contacts Available

Yes

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

24V

Switching Power

15kW

Padlock Compatibility

Yes

Maximum Operating Temperature

40°C

Length

100mm

Width

115mm

Hazardous Area Certification

No

Depth

160mm

Standards/Approvals

IEC, UL, CSA, RoHS, VDE

RoHS Status: Exempt

COO (Country of Origin):
GB

Eaton Isolator Switch, 32A Maximum Current, 3 Poles - 207331 P1-32/I2-SI/HI11


This isolator switch is an essential device for enhancing electrical safety in industrial environments. With a robust construction and surface mount design, it is tailored to accommodate three poles and manage a maximum current of 32A. The switch operates effectively up to 690V AC and is rated for 15kW power output. This model also features an IP65 rating, indicating its suitability for use in challenging conditions.

Features & Benefits


• Designed for three-phase applications, ensuring balanced load distribution
• Surface mount installation simplifies setup and maintenance
• Capable of handling high currents up to 320A safely
• Integrated padlock feature enhances safety during maintenance
• Available auxiliary contacts facilitate additional circuit configurations

Applications


• Used with industrial machinery for reliable power control
• Ideal for electrical panels requiring safe isolation
• Suitable for in harsh environments needing IP65 protection
• Can be used in automation systems for enhanced safety measures

How does this switch ensure safety during operation?


The integrated padlock functionality prevents unauthorised access and ensures the switch remains in a safe state during maintenance, thus reducing the risk of accidental energisation.

What are the operating temperature limits for this device?


It functions effectively within a temperature range of -25°C to +40°C, making it versatile for various environments.

Can this switch be used in outdoor conditions?


Yes, its IP65 rating provides robust protection against moisture and dust, allowing it to be safely deployed outdoors under appropriate circumstances.

What type of Terminal connections does this isolator support?


It features screw terminals, providing secure connections and easy wiring, compatible with standard installations.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy