Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 176-9755
- Mfr. Part No.:
- 227862 P1-25/I2H/SVB-SW/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$177.11
(exc. GST)
$194.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 24 November 2026
- Plus 1 unit(s) shipping from 07 December 2026
- Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.11 |
*price indicative
- RS Stock No.:
- 176-9755
- Mfr. Part No.:
- 227862 P1-25/I2H/SVB-SW/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Series | P1-25 | |
| Padlock Compatibility | Yes | |
| Switching Power | 13kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 40°C | |
| Width | 115mm | |
| Standards/Approvals | IEC, VDE, RoHS, CSA, UL | |
| Hazardous Area Certification | No | |
| Depth | 180mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Series P1-25 | ||
Padlock Compatibility Yes | ||
Switching Power 13kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 40°C | ||
Width 115mm | ||
Standards/Approvals IEC, VDE, RoHS, CSA, UL | ||
Hazardous Area Certification No | ||
Depth 180mm | ||
Length 100mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 3 Poles, 15g Mechanical Shock Resistance - 227862 P1-25/I2H/SVB-SW/HI11
Want to put safety at the top of the list when running your industrial equipment? This isolator switch from Eaton is just the job. It controls the mains supply to your machine and isolates it completely when you need to carry out maintenance or repairs. This ensures that you don't get caught unawares by electric shocks from contact with live parts. To double up on security, the switch is lockable in the OFF position, so you can rest assured that no one can tamper with it while you're away. You'll find isolator switches like this used in commercial operations such as HVAC systems and the automotive industry.
Features & Benefits
• Compact dimensions of 115 (L) x 100 (W) x 180mm (H) make it a space-saving solution for busy setups
• Rotary handle is easy to operate and clear labels make it easy to identify the ON and OFF positions
• Withstands over 300,000 mechanical operations, so you can be sure of long-term performance
Is this switch dustproof?
Yes. Its IP65 rating indicates that it's fully protected from dust and also stands up to low-pressure water jets from all directions.
Note
Eaton formerly known as Moeller
- RS Stock No. 1809308
- Mfr. Part No. 207312 P1-25/I2-SI/N
Each
$227.44
- RS Stock No. 1769756
- Mfr. Part No. 207296 P1-25/I2/SVB-SW/N
Each
$105.73
- RS Stock No. 0255447
- Mfr. Part No. 233988 P1-25/I1/SVB-SW
Each
$144.73
- RS Stock No. 0254769
- Mfr. Part No. 255889 P1-25/I2/SVB-SW/HI11-NA
Each
$240.64
Related links
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 12 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Switch Disconnector - 25A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW












