Eaton 3-Pole Distribution Board Isolator Switch -, IP30, 40A, 22 kW

Subtotal (1 unit)*

$271.67

(exc. GST)

$298.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.67

*price indicative

RS Stock No.:
273-6505
Mfr. Part No.:
199934 P1-40/IVS/N/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Distribution Board

IP Rating

IP30

Handle Colour

Black

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Series

P1

Switching Current

40A

Switching Power

22kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 60947

Length

90mm

Hazardous Area Certification

No

Depth

90mm

Width

78mm

COO (Country of Origin):
GB
The Eaton On Off switch fitted with black thumb grip and front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing.

UKCE and CE compliances

90 degree switching angle

Class III overvoltage category

IEC EN 60947 3 and IEC EN 60204 certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy