Eaton 3-Pole Distribution Board Isolator Switch -, IP30, 40A, 22 kW
- RS Stock No.:
- 273-6502
- Mfr. Part No.:
- 199931 P1-40/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
$175.69
(exc. GST)
$193.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.69 |
*price indicative
- RS Stock No.:
- 273-6502
- Mfr. Part No.:
- 199931 P1-40/IVS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Distribution Board | |
| IP Rating | IP30 | |
| Handle Colour | Black | |
| Switching Current | 40A | |
| Terminal Type | Screw | |
| Series | P1 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 22kW | |
| Maximum Operating Temperature | 50°C | |
| Width | 54mm | |
| Hazardous Area Certification | No | |
| Depth | 90mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947-3, IEC/EN 60947, IEC 60068-2-30, IEC 60068-2-78 | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Distribution Board | ||
IP Rating IP30 | ||
Handle Colour Black | ||
Switching Current 40A | ||
Terminal Type Screw | ||
Series P1 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 22kW | ||
Maximum Operating Temperature 50°C | ||
Width 54mm | ||
Hazardous Area Certification No | ||
Depth 90mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947-3, IEC/EN 60947, IEC 60068-2-30, IEC 60068-2-78 | ||
Length 90mm | ||
- COO (Country of Origin):
- GB
The Eaton On Off switch fitted with auxiliary contact, black thumb grip and front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing.
UKCE and CE compliances
90 degree switching angle
Class III overvoltage category
IEC EN 60947 3 and IEC EN 60204 certifications
Related links
- Eaton 3-Pole Distribution Board Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 40A
- Eaton 3-Pole Built-In Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 32A, 13 kW
- Eaton 4-Pole Distribution Board Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 22 kW
