Eaton TM Series 3 Position Selector Switch Head, Black Handle, IP65
- RS Stock No.:
- 253-269
- Mfr. Part No.:
- 215352 TM-1-8291/E/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$107.92
(exc. GST)
$118.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.92 |
*price indicative
- RS Stock No.:
- 253-269
- Mfr. Part No.:
- 215352 TM-1-8291/E/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Series | TM | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | IEC/EN 60947-3 UL NLRV by UL for use in Canada CSA-C22.2 No. 94 VDE 0660 IEC/EN 60947-5-1 UL CE CSA-C22.2 No. 14-05 UL E36332 CSA UL 508 UL report applies to both US and Canada IEC/EN 60947 | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Series TM | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Standards/Approvals IEC/EN 60947-3 UL NLRV by UL for use in Canada CSA-C22.2 No. 94 VDE 0660 IEC/EN 60947-5-1 UL CE CSA-C22.2 No. 14-05 UL E36332 CSA UL 508 UL report applies to both US and Canada IEC/EN 60947 | ||
Actuator Colour Black | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Control Circuit Switch is designed to provide reliable control for a variety of applications. Boasting a robust design, it features a black rotary handle with a locking ring, ensuring secure operation while allowing easy access. This flush-mounted switch accommodates two contacts and incorporates a STOP function, perfect for immediate shut-off when necessary. With a degree of protection rated IP65 and NEMA 12, this switch is engineered to withstand harsh environments, making it ideal for both industrial and commercial settings.
Engineered for high durability and longevity with mechanical lifespan up to 1000000 operations
Supports standard mounting methods for ease of installation
Black rotary handle design provides an ergonomic and intuitive user experience
Designed to handle operational currents up to 10 A for robust performance
Related links
- Eaton TM Series 4 Position Selector Switch Head IP65
- Eaton 2-Pole Flush Isolator Switch - 10A, 3 kW
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 90 °, Rotary Actuator 10 A
- Eaton Locking Device
- Eaton C22 Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP65
