Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A

Subtotal (1 unit)*

$102.70

(exc. GST)

$112.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.70

*price indicative

RS Stock No.:
271-5786
Mfr. Part No.:
072504 TM-1-8291/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

2

Mount Type

Flush

Terminal Type

Screw

Number of Poles

2

Angle of Throw

90 °

IP Rating

IP65

Contact Current

10A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Maximum Operating Temperature

40°C

Actuator Type

Short Thumb Grip

Width

30mm

Standards/Approvals

EN/IEC 60947, CSA

Length

62mm

Hazardous Area Certification

No

Depth

30mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Part group reference TM

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy