Eaton 4-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 254-896
- Mfr. Part No.:
- 255883 T0-4-8344/I2/SVB-NA
- Brand:
- Eaton
Subtotal (1 unit)*
$242.45
(exc. GST)
$266.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 26 November 2026
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.45 |
*price indicative
- RS Stock No.:
- 254-896
- Mfr. Part No.:
- 255883 T0-4-8344/I2/SVB-NA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Switching Current | 20A | |
| Series | Eaton Moeller T0 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kW | |
| Maximum Operating Temperature | 40°C | |
| Depth | 137mm | |
| Length | 137mm | |
| Width | 80mm | |
| Standards/Approvals | UL CSA 012528 UL NLRV CSA-C22.2 No. 94 IEC/EN 60947 VDE 0660 CSA CSA Class No.:3211-07 CSA-C22.2 No. 60947-4-1-14 CE IEC/EN 60947-3 UL E36332 UL 60947-4-1 IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Switching Current 20A | ||
Series Eaton Moeller T0 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kW | ||
Maximum Operating Temperature 40°C | ||
Depth 137mm | ||
Length 137mm | ||
Width 80mm | ||
Standards/Approvals UL CSA 012528 UL NLRV CSA-C22.2 No. 94 IEC/EN 60947 VDE 0660 CSA CSA Class No.:3211-07 CSA-C22.2 No. 60947-4-1-14 CE IEC/EN 60947-3 UL E36332 UL 60947-4-1 IEC/EN 60204 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main Switch is a robust and reliable solution designed for surface mounting, offering seamless control and safety for electrical installations. With a high operational current rating of 20 A and an impressive 8-pole design, this switch ensures optimal performance in various applications. Equipped with a distinctive red rotary handle and a yellow locking ring, it combines function with an emergency switching off feature, enhancing user safety. In addition, this main switch's certifications, including UL and CSA, attest to its quality and compliance with international standards, making it a trusted choice for professionals seeking dependable electrical control solutions.
Surface mounting design simplifies installation
Emergency switching off function promotes user safety
High operational power capacity caters to diverse applications
Durable construction designed to withstand mechanical impacts
A robust degree of protection ensures reliability in challenging environments
Easy integration with existing systems due to standard dimensions
Clear actuator colour enhances visibility for operational usage
Maintenance-friendly design reduces downtime
Optimised for high electrical performance under varying conditions
Related links
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 8-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 8-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 8-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
