Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 269-9711
- Mfr. Part No.:
- 207160 T0-3-8342/I1/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$141.04
(exc. GST)
$155.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.04 |
*price indicative
- RS Stock No.:
- 269-9711
- Mfr. Part No.:
- 207160 T0-3-8342/I1/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | No | |
| Switching Current | 20A | |
| Series | T0 | |
| Terminal Type | Screw | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kW | |
| Maximum Operating Temperature | 40°C | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3, VDE 0660 | |
| Width | 80mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available No | ||
Switching Current 20A | ||
Series T0 | ||
Terminal Type Screw | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kW | ||
Maximum Operating Temperature 40°C | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3, VDE 0660 | ||
Width 80mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- GB
Eaton T0 Series Isolator Switch, 3 Number of Poles - 207160 T0-3-8342/I1/SVB-SW
This 3-pole isolator switch from Eaton is a reliable and high-performance solution for electrical installations. Featuring a surface mount design with a 20A switch rating, this isolator switch ensures safe operation in a variety of applications.
Features & Benefits
• Enclosed isolator with IP65 rating for protection against dust and moisture
• Screw terminals for easy and secure electrical connections
• High power rating of 7.5 kW for efficient operation
• Designed for 3-phase electrical systems, suitable for industrial use
• Single throw configuration for simple and reliable switching
Applications
• Ideal for use in industrial automation systems
• Suitable for electrical control panels and distribution boards
Can it handle high voltage?
Yes, it is designed to handle high voltage up to 690V.
Will it fit into standard electrical enclosures?
Yes, it is surface mountable and suitable for various enclosures.
Is it suitable for 3-phase electrical systems?
Yes, it is specifically designed for 3-phase operation.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 5-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 1-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Non-Fused Switch Disconnector - 20A, 5.5 kW
