Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 63A, 22 kW
- RS Stock No.:
- 269-8284
- Distrelec Article No.:
- 301-37-921
- Mfr. Part No.:
- 3LD3448-1TL53
- Brand:
- Siemens
Subtotal (1 unit)*
$786.46
(exc. GST)
$865.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $786.46 |
*price indicative
- RS Stock No.:
- 269-8284
- Distrelec Article No.:
- 301-37-921
- Mfr. Part No.:
- 3LD3448-1TL53
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Box | |
| Series | 3LD | |
| Switching Current | 63A | |
| Padlock Compatibility | Yes | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 508, UL 60947-4-1 | |
| Hazardous Area Certification | No | |
| Length | 60mm | |
| Depth | 380mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Box | ||
Series 3LD | ||
Switching Current 63A | ||
Padlock Compatibility Yes | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 508, UL 60947-4-1 | ||
Hazardous Area Certification No | ||
Length 60mm | ||
Depth 380mm | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The Siemens 3LD3 3 pole load disconnector is used for emergency switching-off. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low voltage circuits.
4 hole mounting of the handle
Rotary operating mechanism
Related links
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 63A, 22 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 63A, 22 kW
- RS PRO 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 22 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
