Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector -, IP65, 63A, 22 kW

Subtotal (1 unit)*

$740.49

(exc. GST)

$814.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$740.49

*price indicative

RS Stock No.:
239-2649
Mfr. Part No.:
3LD2545-1TL53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Non-Fused Switch Disconnector

Number of Poles

4

Mount Type

Panel Mount

IP Rating

IP65

Handle Colour

Red, Yellow

Auxiliary Contacts Available

No

Series

SENTRON

Switching Current

63A

Switching AC Voltage

400V ac

Switching Power

22kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CCC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens 63A 3LD switch disconnector having rotary operated mechanism. It has central mounting 22.5 mm of the handle and short rotary knob as actuating element.

4 Pole configuration

Fixed mounting

Protection class IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy