Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 63A, 22 kW

Subtotal (1 unit)*

$550.52

(exc. GST)

$605.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$550.52

*price indicative

RS Stock No.:
269-8281
Distrelec Article No.:
301-37-919
Mfr. Part No.:
3LD3448-1TK53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP65

Handle Colour

Red, Yellow

Series

3LD3448-1TK53

Switching Current

63A

Auxiliary Contacts Available

Yes

Switching Power

22kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

55°C

Standards/Approvals

CE, CCC, RoHS, EAC, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens 3LD3 3 pole load disconnector is used for emergency switching-off. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low voltage circuits.

4 hole mounting of the handle

Rotary operating mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy