Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- RS Stock No.:
- 266-4891
- Mfr. Part No.:
- 093303 P1-32/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
$134.48
(exc. GST)
$147.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.48 |
*price indicative
- RS Stock No.:
- 266-4891
- Mfr. Part No.:
- 093303 P1-32/IVS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP30 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | 9330 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 90mm | |
| Hazardous Area Certification | No | |
| Width | 105mm | |
| Standards/Approvals | VDE 0660, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL, CE, UL 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94 | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP30 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series 9330 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 90mm | ||
Hazardous Area Certification No | ||
Width 105mm | ||
Standards/Approvals VDE 0660, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL, CE, UL 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94 | ||
Length 90mm | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with black thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.
Corrosion resistant
Thermally stable
- RS Stock No. 2664762
- Mfr. Part No. 022267 P3-63/IVS/N
Each
$272.21
- RS Stock No. 2664813
- Mfr. Part No. 043989 P3-63/IVS-RT/N/HI11
Each
$316.56
- RS Stock No. 2664890
- Mfr. Part No. 091085 P3-100/IVS/HI11
Each
$374.76
- RS Stock No. 2664787
- Mfr. Part No. 025005 P1-32/IVS-RT/HI11
Each
$178.59
Related links
- Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- Eaton 4-Pole Panel Mount Isolator Switch -, IP30
- Eaton 4-Pole Distribution Board Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Panel Mount Isolator Switch -, IP65
- Eaton 3-Pole Distribution Board Isolator Switch - 40A
- Eaton 3-Pole Distribution Board Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 32A, 15 kW












