Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- RS Stock No.:
- 266-4762
- Mfr. Part No.:
- 022267 P3-63/IVS/N
- Brand:
- Eaton
Subtotal (1 unit)*
$272.21
(exc. GST)
$299.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.21 |
*price indicative
- RS Stock No.:
- 266-4762
- Mfr. Part No.:
- 022267 P3-63/IVS/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP30 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 2226 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Length | 87mm | |
| Depth | 87mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP30 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 2226 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Length 87mm | ||
Depth 87mm | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with black thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- Eaton 3-Pole Distribution Board Isolator Switch - 63A, 30 kW
- Eaton 4-Pole Panel Mount Isolator Switch -, IP30
- Eaton 3-Pole Distribution Board Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Flush Isolator Switch -, IP30
- Eaton 4-Pole Distribution Board Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 640A, 4.5 W
