Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- RS Stock No.:
- 266-4813
- Mfr. Part No.:
- 043989 P3-63/IVS-RT/N/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$316.56
(exc. GST)
$348.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.56 |
*price indicative
- RS Stock No.:
- 266-4813
- Mfr. Part No.:
- 043989 P3-63/IVS-RT/N/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP30 | |
| Handle Colour | Orange | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 4398 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | |
| Width | 105mm | |
| Depth | 87mm | |
| Length | 87mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP30 | ||
Handle Colour Orange | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 4398 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | ||
Width 105mm | ||
Depth 87mm | ||
Length 87mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with red thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- Eaton 3-Pole Distribution Board Isolator Switch - 63A, 30 kW
- Eaton 4-Pole Panel Mount Isolator Switch -, IP30
- Eaton 3-Pole Distribution Board Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Flush Isolator Switch -, IP30
- Eaton 3-Pole Distribution Board Isolator Switch - 40A
- Eaton 3-Pole Rear Panel Isolator Switch -, IP30
