Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- RS Stock No.:
- 266-4883
- Mfr. Part No.:
- 086185 P3-100/IVS-RT
- Brand:
- Eaton
Subtotal (1 unit)*
$330.93
(exc. GST)
$364.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.93 |
*price indicative
- RS Stock No.:
- 266-4883
- Mfr. Part No.:
- 086185 P3-100/IVS-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP30 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 8618 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 90mm | |
| Width | 90mm | |
| Standards/Approvals | VDE 0660, CSA Class No.: 3211-05, CSA-C22.2 No. 94, UL 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE, IEC/EN 60204, IEC/EN 60947-3, UL | |
| Depth | 90mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP30 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 8618 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 90mm | ||
Width 90mm | ||
Standards/Approvals VDE 0660, CSA Class No.: 3211-05, CSA-C22.2 No. 94, UL 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE, IEC/EN 60204, IEC/EN 60947-3, UL | ||
Depth 90mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with red thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- Eaton 4-Pole Panel Mount Isolator Switch -, IP30
- Eaton 3-Pole Distribution Board Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Built-In Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch -, IP30
- Eaton 3-Pole Rear Panel Isolator Switch -, IP30
