Eaton 4-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4818
- Mfr. Part No.:
- 004555 P1-32/E-RT/N
- Brand:
- Eaton
Subtotal (1 unit)*
$151.29
(exc. GST)
$166.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.29 |
*price indicative
- RS Stock No.:
- 266-4818
- Mfr. Part No.:
- 004555 P1-32/E-RT/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Handle Colour | Orange | |
| Series | 4555 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA File No.: 012528, CSA, VDE 0660, IEC/EN 60204, CSA-C22.2 No. 94, UL 60947-4-1, IEC/EN 60947-3, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Handle Colour Orange | ||
Series 4555 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA File No.: 012528, CSA, VDE 0660, IEC/EN 60204, CSA-C22.2 No. 94, UL 60947-4-1, IEC/EN 60947-3, IEC/EN 60947 | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with red thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 4-Pole Panel Mount Isolator Switch -, IP30
- Eaton 4-Pole Surface Mount Isolator Switch -, IP65
