Eaton 3-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4860
- Mfr. Part No.:
- 069574 P3-100/E/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$370.12
(exc. GST)
$407.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.12 |
*price indicative
- RS Stock No.:
- 266-4860
- Mfr. Part No.:
- 069574 P3-100/E/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 6957 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDE 0660, UL 60947-4-1, CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL | |
| Width | 90mm | |
| Depth | 100mm | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 6957 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDE 0660, UL 60947-4-1, CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, IEC/EN 60204, IEC/EN 60947-3, UL | ||
Width 90mm | ||
Depth 100mm | ||
Hazardous Area Certification No | ||
Length 100mm | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with black thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.
Corrosion resistant
Thermally stable
- RS Stock No. 2664799
- Mfr. Part No. 031756 P3-100/EA/SVB-SW/HI11
Each
$437.31
- RS Stock No. 2664761
- Mfr. Part No. 022264 P3-63/EA/SVB-SW/HI11
Each
$331.95
- RS Stock No. 2664660
- Mfr. Part No. 172870 P1-32/M4/SVB-SW/HI11
Each
$227.16
- RS Stock No. 2664875
- Mfr. Part No. 079216 P3-100/EA/SVB-SW/N/HI11
Each
$490.34
Related links
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 40A, 22 kW
- Eaton 3+N-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW












