Eaton 3-Pole Flush Isolator Switch -, IP65

Subtotal (1 unit)*

$437.31

(exc. GST)

$481.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.31

*price indicative

RS Stock No.:
266-4799
Mfr. Part No.:
031756 P3-100/EA/SVB-SW/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Flush

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

3175

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CE, UL, UL 60947-4-1, VDE 0660, IEC/EN 60947-3, IEC/EN 60204, CSA Class No.: 3211-05

Length

130mm

Hazardous Area Certification

No

Depth

130mm

Width

90mm

COO (Country of Origin):
GB
The Eaton main switch with emergency switching off function is fitted with metal shaft for a control panel, an auxiliary contact, a rotary handle with a locking ring only for use with extension shaft to protect from damage of excess current, overloads and short circuit manually by disconnecting electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy