Eaton 3-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4816
- Mfr. Part No.:
- 044975 P1-32/E/SVC(S)-RT
- Brand:
- Eaton
Subtotal (1 unit)*
$197.97
(exc. GST)
$217.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.97 |
*price indicative
- RS Stock No.:
- 266-4816
- Mfr. Part No.:
- 044975 P1-32/E/SVC(S)-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Handle Colour | Orange | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 4497 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, VDE 0660 | |
| Width | 49mm | |
| Length | 139mm | |
| Depth | 139mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Handle Colour Orange | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 4497 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, VDE 0660 | ||
Width 49mm | ||
Length 139mm | ||
Depth 139mm | ||
- COO (Country of Origin):
- GB
The Eaton panic switch with locking mechanism red thumb grip and yellow front plate is supplied with auxiliary contact fitted by user with two keys helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency. If the key is withdrawn in position 1 the switch can be switched off but not on again without the key.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3-Pole Flush IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
