Eaton 3-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4723
- Mfr. Part No.:
- 207328 P1-32/I2/SVC(S)-RT
- Brand:
- Eaton
Subtotal (1 unit)*
$251.97
(exc. GST)
$277.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.97 |
*price indicative
- RS Stock No.:
- 266-4723
- Mfr. Part No.:
- 207328 P1-32/I2/SVC(S)-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Orange | |
| Auxiliary Contacts Available | Yes | |
| Series | 2073 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 126mm | |
| Depth | 126mm | |
| Width | 100mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Orange | ||
Auxiliary Contacts Available Yes | ||
Series 2073 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 126mm | ||
Depth 126mm | ||
Width 100mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, VDE 0660 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton panic switch with locking mechanism red thumb grip and yellow front plate is supplied with auxiliary contact fitted by user with two keys helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency. If the key is withdrawn in position 1 the switch can be switched off but not on again without the key.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Isolator Switch - 260A, 18.5 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3+N-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 4-Pole Surface Isolator Switch -, IP65
