Eaton 3-Pole Flush Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 176-9736
- Distrelec Article No.:
- 135-11-882
- Mfr. Part No.:
- 079065 P1-32/E
- Brand:
- Eaton
Subtotal (1 unit)*
$116.45
(exc. GST)
$128.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.45 |
*price indicative
- RS Stock No.:
- 176-9736
- Distrelec Article No.:
- 135-11-882
- Mfr. Part No.:
- 079065 P1-32/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Black | |
| Switching Current | 32A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | P1 | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 15kW | |
| Maximum Operating Temperature | 50°C | |
| Length | 49mm | |
| Width | 95mm | |
| Depth | 70mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Black | ||
Switching Current 32A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series P1 | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Switching Power 15kW | ||
Maximum Operating Temperature 50°C | ||
Length 49mm | ||
Width 95mm | ||
Depth 70mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, Flush Mounting, 18.5kW Maximum Switching Power - P1 Series - 079065 P1-32/E
Want to shut equipment down in a flash? Turn to this Eaton isolator switch. By disconnecting the power supply, the unit stops users from being exposed to live electrical loads during inspections and machine maintenance. As it switches loads up to 18.5kW, it can deal with demanding systems without a hitch. Getting to grips with the device is no problem, thanks to its handy thumb-dial actuator. Look for isolator switches like this in packing plants and the automotive industry.
Features & Benefits
• 3-pole design fits with single-phase and three-phase supplies for wide compatibility
• IP65 rating indicates protection against dust and low-pressure water jets, stopping corrosion in tough environments
• Screw terminals to secure conductors against movement
• Completes up to 1,200 switching cycles an hour to keep up with demanding applications
• Mounts flush to the panel to minimise snagging
How can I check the switch status of this device?
You can see this product's switch position via its front-mounted labels, which makes for speedy spot-checks.
What's the lifespan of this switch?
It lasts for 300,000 operations, so it's a reliable choice for long-term power management.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Rear Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 15 kW
