Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- RS Stock No.:
- 266-4806
- Mfr. Part No.:
- 036507 P1-25/Z/N/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$181.48
(exc. GST)
$199.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.48 |
*price indicative
- RS Stock No.:
- 266-4806
- Mfr. Part No.:
- 036507 P1-25/Z/N/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Rear Panel | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | 3650 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, UL, VDE 0660, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Rear Panel | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series 3650 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, UL, VDE 0660, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with black thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 4-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 4-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
