Eaton 3-Pole Flush Isolator Switch -, IP65

Subtotal (1 unit)*

$377.96

(exc. GST)

$415.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.96

*price indicative

RS Stock No.:
266-4800
Mfr. Part No.:
031759 P3-100/E/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Flush

IP Rating

IP65

Handle Colour

Black

Series

3175

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Depth

100mm

Standards/Approvals

NLRV, UL, UL 60947-4-1, CE, CSA-C22.2 No. 60947-4-1-14, CSA Class No.: 3211-05, CSA File No.: 012528, EC/EN 60947-3, IEC/EN 60204, IEC/EN 60947

Width

90mm

Length

100mm

COO (Country of Origin):
GB
The Eaton on-off switch with black thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy