Eaton 3-Pole Surface Isolator Switch -, IP65, 25A, 13 kW

Subtotal (1 unit)*

$166.65

(exc. GST)

$183.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.65

*price indicative

RS Stock No.:
110-4483
Mfr. Part No.:
182413 P1-25/I2H/MBS/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red, Yellow

Series

P1-25

Terminal Type

Screw

Switching Current

25A

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Switching Power

13kW

Padlock Compatibility

No

Switching DC Voltage

24V

Switching AC Voltage

690V

Maximum Operating Temperature

40°C

Depth

180mm

Length

100mm

Hazardous Area Certification

No

Standards/Approvals

CSA, IEC, UL

Width

116mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 25A Maximum Current, 3 Poles - 182413 P1-25/I2H/MBS/SVB


This isolator switch is a 3-phase electrical isolator designed for reliable surface-mounted installation. Measuring 116mm in length, 100mm in width, and 116mm in depth, it accommodates up to 25A of current. With an IP65 rating, it provides effective protection against dust and water ingress, making it Ideal for industrial environments.

Features & Benefits


• Designed for 3P usages, enhancing electrical stability
• Capable of handling up to 25A for high current demands
• IP65 rating ensures moisture and dust resistance
• Compatible with padlocks for enhanced safety measures

Applications


• Utilised in industrial settings for reliable electrical isolation
• Suitable for machinery that requires frequent maintenance and disconnection
• Ideal for environments requiring robust dust and water protection
• Used in facilities where safety and security with padlockable switches are essential

How does the isolator switch ensure safety during maintenance?


The design allows for easy disconnection of machinery, reducing the risk of accidental startup during maintenance. Its padlockable feature provides added safety by preventing unauthorised reactivation.

What environmental conditions can this equipment withstand?


It operates efficiently within a temperature range of -25°C to +40°C, making it suitable for various environments, including harsh industrial settings.

Can this switch be used for different voltage requirements?


This switch is rated for a maximum voltage of 690V, making it applicable in high voltage installations as well as diverse industrial applications.

What installation method is recommended for this switch?


The surface-mounted design is straightforward, and it is advisable to follow electrical codes during installation to ensure optimal performance and safety.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy