Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 255-447
- Mfr. Part No.:
- 233988 P1-25/I1/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$151.97
(exc. GST)
$167.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.97 |
*price indicative
- RS Stock No.:
- 255-447
- Mfr. Part No.:
- 233988 P1-25/I1/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | Moeller | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 25A | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Width | 80mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, VDE 0660, IEC/EN 60947-3 | |
| Length | 137mm | |
| Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series Moeller | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 25A | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Width 80mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, VDE 0660, IEC/EN 60947-3 | ||
Length 137mm | ||
Depth 115mm | ||
- COO (Country of Origin):
- GB
The Eaton main switch from The Eaton Moeller series P1 is designed for reliable surface mounting applications, providing robust performance with its 25 A rating. Engineered to meet high standards of safety and functionality, it features a black rotary handle and locking ring, ensuring secure operation. Ideal for industrial environments, it offers exceptional mechanical resilience and is capable of withstanding demanding conditions. With certifications that comply with IEC/EN standards, this switch guarantees peace of mind for operators, promoting efficient and safe control of electrical systems. Its temperature resilience and electromagnetic compatibility make it a dependable choice for a variety of applications.
Surface-mounted design allows for versatile installation options
Robust construction ensures long-lasting performance even in challenging environments
Interlockable feature enhances safety during operation and maintenance
Designed to offer resistance against extreme temperatures, expanding its usability
Mechanical lifespan longevity ensures reduced replacement costs over time
IP65 protection provides excellent resistance against dust and water ingress
Ability to accommodate various auxiliary contacts for customisation options
Rated for high operational performance, supporting intense industrial workloads
- RS Stock No. 0254769
- Mfr. Part No. 255889 P1-25/I2/SVB-SW/HI11-NA
Each
$252.67
- RS Stock No. 0254962
- Mfr. Part No. 237540 P1-25/I2/HI11-NA
Each
$225.47
- RS Stock No. 1809306
- Mfr. Part No. 207308 P1-25/I2-SI
Each
$192.26
- RS Stock No. 7730632
- Mfr. Part No. 227861 P1-25/I2H/SVB-SW
Each
$133.49
Related links
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Switch Disconnector - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 13 kW












