Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 5.5 kW
- RS Stock No.:
- 255-126
- Mfr. Part No.:
- 222653 T0-3-15259/I1/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$180.25
(exc. GST)
$198.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.25 |
*price indicative
- RS Stock No.:
- 255-126
- Mfr. Part No.:
- 222653 T0-3-15259/I1/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Series | Eaton Moeller T0 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kW | |
| Maximum Operating Temperature | 40°C | |
| Length | 137mm | |
| Depth | 137mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60204 EN 60947 IEC 60947 VDE IEC/EN 60947-3 VDE 0660 IEC/EN 60947 IEC/EN 60204 | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Series Eaton Moeller T0 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kW | ||
Maximum Operating Temperature 40°C | ||
Length 137mm | ||
Depth 137mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60204 EN 60947 IEC 60947 VDE IEC/EN 60947-3 VDE 0660 IEC/EN 60947 IEC/EN 60204 | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main Switch epitomises reliability and safety for modern electrical applications. Tailored for premium performance, this switch boasts a robust design capable of handling demanding environments with ease. Built to accommodate a range of requirements, it offers surface mounting capabilities while ensuring secure operation with an emergency switching-off function. Engineered for precision, the T0 Main Switch features a striking red rotary handle with a yellow locking ring, enhancing visibility and accessibility during operation. It is compliant with various certifications, guaranteeing adherence to stringent safety and performance standards. Ideal for installation in industrial and commercial settings, this switch provides dependable control while safeguarding your electrical systems against potential hazards. Experience the blend of technology and safety with this essential component in your electrical toolkit.
Robust construction ensures longevity and durable performance in challenging conditions
Emergency switch-off function enhances operational safety
Compact dimensions facilitate easy installation in diverse environments
Designed for efficient heat dissipation, protecting against overheating
IP65-rated protection offers resistance to dust and water ingress
Interlockable mechanism provides an additional layer of security during operations
High mechanical lifespan ensures reliability with up to 400,000 operations
Wide operational temperature range caters to varied industrial climates
Multiple certifications assure compliance with international safety standards
Versatile mounting options accommodate various installation requirements
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 100A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 5-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Non-Fused Switch Disconnector - 20A, 5.5 kW
- Eaton 3-Pole Surface Isolator Switch - 20A, 5.5 kW
