Eaton 3-Pole Surface Isolator Switch -, IP65, 25A

Subtotal (1 unit)*

$157.32

(exc. GST)

$173.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.32

*price indicative

RS Stock No.:
266-4576
Mfr. Part No.:
118463 P1-25/I2H/SVB/K-CI-K1/2-EVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Series

11

Switching Current

25A

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Depth

115mm

Length

115mm

Hazardous Area Certification

No

Standards/Approvals

UL File No.: E36332, IEC/EN 60204, CSA File No.: 012528, CSA Class No.: 3211-05, VDE 0660, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE, IEC/EN 60947-3, UL, IEC/EN 60947

Width

100mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 25A Maximum Current, 3 Poles - 118463 P1-25/I2H/SVB/K-CI-K1/2-EVP


This isolator switch is designed for efficient electrical management in various applications. Featuring a robust construction, it supports a maximum current of 25A and operates effectively across three poles. The surface mount design allows for easy installation in a range of environments, while the IP65 rating ensures protection against dust and water ingress, making it suitable for industrial use. With a power rating of 11kW, this device is Ideal for reliable isolation within electrical circuits.

Features & Benefits


• IP65 rating provides resistance against dust and moisture
• Handles a maximum current of 25A for reliable operation
• Three poles allow for effective circuit management
• Designed for industrial environments, enhancing durability

Applications


• Used for isolating electrical circuits in industrial settings
• Suitable for automation systems requiring reliable disconnects
• Ideal for control panels in manufacturing processes
• Compatible with various Eaton electrical components for enhanced performance

What type of installation is required for this product?


The product is designed for surface mounting, allowing it to be easily fixed onto walls or panels, facilitating straightforward access for operation and maintenance.

How does the IP65 rating benefit its use in challenging environments?


The IP65 rating ensures complete protection against dust and is resistant to water jets, making it suitable for environments where exposure to moisture and particulates is a concern.

What operational advantages does a three-pole configuration provide?


A three-pole configuration allows for effective disconnection of all three phases in a three-phase system, providing safety and maintaining uninterrupted service during maintenance tasks.

Can it handle varying power requirements effectively?


With a power rating of 11kW and a maximum current of 25A, it is versatile enough to accommodate different requirements across various industrial applications, making it highly adaptable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy