Eaton 4-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4768
- Mfr. Part No.:
- 227863 P1-25/I2H/SVB-SW/N
- Brand:
- Eaton
Subtotal (1 unit)*
$180.83
(exc. GST)
$198.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.83 |
*price indicative
- RS Stock No.:
- 266-4768
- Mfr. Part No.:
- 227863 P1-25/I2H/SVB-SW/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 2278 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 115mm | |
| Depth | 115mm | |
| Hazardous Area Certification | No | |
| Width | 100mm | |
| Standards/Approvals | VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 2278 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 115mm | ||
Depth 115mm | ||
Hazardous Area Certification No | ||
Width 100mm | ||
Standards/Approvals VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CE | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 25A
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 12 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
