Eaton 3-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4667
- Mfr. Part No.:
- 182414 P1-25/I2H/MBS/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$180.22
(exc. GST)
$198.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.22 |
*price indicative
- RS Stock No.:
- 266-4667
- Mfr. Part No.:
- 182414 P1-25/I2H/MBS/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 1824 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660, CSA File No.: 012528, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 1824 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660, CSA File No.: 012528, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function fitted with metal shaft for a control panel and a rotary handle with a locking ring to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
- RS Stock No. 2664636
- Mfr. Part No. 172822 P3-100/M4/SVB/HI11
Each
$378.47
- RS Stock No. 2664660
- Mfr. Part No. 172870 P1-32/M4/SVB-SW/HI11
Each
$227.16
- RS Stock No. 2664632
- Mfr. Part No. 172815 P3-63/M4/K2-PG/HI11
Each
$352.65
- RS Stock No. 2664611
- Mfr. Part No. 172781 P1-32/M4/K1-PG/HI11
Each
$357.43
Related links
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 12 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 1.1 W
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW












