Eaton 3-Pole Panel Mount Isolator Switch -, IP65, 640A, 30 kW
- RS Stock No.:
- 103-8409
- Mfr. Part No.:
- 015144 P3-63/V/SVB/N
- Brand:
- Eaton
Subtotal (1 unit)*
$330.90
(exc. GST)
$363.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.90 |
*price indicative
- RS Stock No.:
- 103-8409
- Mfr. Part No.:
- 015144 P3-63/V/SVB/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Red | |
| Series | P3-63 | |
| Switching Current | 640A | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Screw | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching Power | 30kW | |
| Maximum Operating Temperature | 50°C | |
| Width | 112mm | |
| Standards/Approvals | IEC, UL, CSA | |
| Hazardous Area Certification | No | |
| Length | 65mm | |
| Depth | 82mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Red | ||
Series P3-63 | ||
Switching Current 640A | ||
Auxiliary Contacts Available No | ||
Terminal Type Screw | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching Power 30kW | ||
Maximum Operating Temperature 50°C | ||
Width 112mm | ||
Standards/Approvals IEC, UL, CSA | ||
Hazardous Area Certification No | ||
Length 65mm | ||
Depth 82mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 3P Number of Poles - 015144 P3-63/V/SVB/N
This isolator switch by Eaton is a top-tier solution for electrical phase applications, offering a reliable and durable panel mount design with a vibrant red handle. With a maximum current rating of 63 A and an IP65 rating, this switch is versatile and efficient for various industrial settings.
Features & Benefits
• Able to handle a power rating of 37 kW, ensuring efficient operation within designated parameters
• Equipped with a single throw configuration for easy and precise switching operations
• Screw terminal type for secure and stable connections, enhancing the overall performance
• The red handle provides visibility and ease of use, making it suitable for emergency situations
• IP65 rating ensure protection against dust and water ingress, ensuring long-lasting durability.
Applications
• Suitable for use in electrical panel installations where a reliable and efficient isolator switch is required
• Ideal for industrial setups that demand a high-level of electrical phase handling and control
Can it handle high power ratings?
It has a power rating of 37 kW, ensuring reliable operation under demanding conditions.
Will it protect against dust and water?
Yes, with an IP65 rating, it provides protection against dust and water, ensuring durability.
Is it easy to operate in emergency situations?
The red handle design offers visibility and ease of use, making it suitable for emergency applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Panel Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 640A, 4.5 W
- Eaton 3-Pole Panel Mount Isolator Switch - 640A, 4.5 W
- Eaton 3-Pole Panel Mount Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 760A, 55 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
