Eaton 3+N-Pole Surface Isolator Switch -, IP65

Subtotal (1 unit)*

$731.53

(exc. GST)

$804.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$731.53

*price indicative

RS Stock No.:
266-4758
Mfr. Part No.:
207390 P3-100/I5-SI/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw

Series

2073

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

200mm

Depth

169mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Length

169mm

COO (Country of Origin):
GB
The Eaton safety switch with red rotary handle and locking ring auxiliary contact fitted by user works by monitoring and detecting the current in the event of an electrical leak, a short circuit, an overload, or equipment failure. It will instantaneously within milliseconds will shut off power to the system in trouble.

Corrosion resistant

Thermally stable

  • RS Stock No. 2664726
  • Mfr. Part No. 207334 P1-32/I2-SI/N-SW
Each
$292.46
  • RS Stock No. 2664734
  • Mfr. Part No. 207347 P3-63/I4/SVB-SW/N/HI11
Each
$458.57
  • RS Stock No. 2664759
  • Mfr. Part No. 207391 P3-100/I5-SI/N-SW
Each
$731.53
  • RS Stock No. 2664749
  • Mfr. Part No. 207380 P3-100/I5/SVB/N/HI11
Each
$719.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy