Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 100A, 55 kW
- RS Stock No.:
- 180-9312
- Mfr. Part No.:
- 207386 P3-100/I5-SI
- Brand:
- Eaton
Subtotal (1 unit)*
$631.33
(exc. GST)
$694.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $631.33 |
*price indicative
- RS Stock No.:
- 180-9312
- Mfr. Part No.:
- 207386 P3-100/I5-SI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Series | P3-100 | |
| Switching Current | 100A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 55kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 24V | |
| Maximum Operating Temperature | 40°C | |
| Length | 200mm | |
| Hazardous Area Certification | No | |
| Depth | 280mm | |
| Width | 169mm | |
| Standards/Approvals | CSA, IEC, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Series P3-100 | ||
Switching Current 100A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Power 55kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 24V | ||
Maximum Operating Temperature 40°C | ||
Length 200mm | ||
Hazardous Area Certification No | ||
Depth 280mm | ||
Width 169mm | ||
Standards/Approvals CSA, IEC, RoHS, UL, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 100A Maximum Current, 690V AC Voltage - 207386 P3-100/I5-SI
This isolator switch is a robust electrical component designed for effective disconnection of power in industrial settings. Featuring a 3-pole configuration, it supports a maximum current of 100A and operates efficiently at a voltage rating of 690V AC. The surface mount design enables easy installation, while the dimensions of 169mm x 200mm x 169mm make it suitable for various applications. With an IP65 rating, it offers protection against dust and water ingress, ensuring durability in demanding environments.
Features & Benefits
• 100A capability ensures reliable operation in high-demand scenarios
• 3-pole configuration allows for versatile electrical connections
• Designed for surface mounting for simplified installation
• Temperature range from -25°C to +40°C supports various environments
• 3-pole configuration allows for versatile electrical connections
• Designed for surface mounting for simplified installation
• Temperature range from -25°C to +40°C supports various environments
Applications
• Used in industrial control panels for safe power isolation
• Suitable for machinery where frequent maintenance is required
• Effective in electrical distribution systems to enhance safety
• Utilised in commercial installations requiring robust performance
• Suitable for machinery where frequent maintenance is required
• Effective in electrical distribution systems to enhance safety
• Utilised in commercial installations requiring robust performance
How does the isolator switch withstand harsh environmental conditions?
It is built with an IP65 rating, meaning it effectively resists dust and water, making it suitable for outdoor or wet environments.
What benefits does the 3-pole configuration offer in electrical systems?
The 3-pole configuration allows for the simultaneous disconnection of three live wires, ensuring complete power isolation for enhanced safety during maintenance.
What is the importance of the red handle design?
The red handle colour is designed for easy visibility, facilitating quicker operation when isolating power, especially in emergency situations.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 50 kW
- Eaton 3-Pole Flush Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Flush Non-Fused Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 2000A, 55 kW
