Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 760A, 55 kW
- RS Stock No.:
- 103-8469
- Mfr. Part No.:
- 207379 P3-100/I5/SVB/N
- Brand:
- Eaton
Subtotal (1 unit)*
$625.55
(exc. GST)
$688.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 01 December 2026
- Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $625.55 |
*price indicative
- RS Stock No.:
- 103-8469
- Mfr. Part No.:
- 207379 P3-100/I5/SVB/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Switching Current | 760A | |
| Series | P3-100 | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | No | |
| Switching Power | 55kW | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 50°C | |
| Depth | 280mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, IEC | |
| Length | 200mm | |
| Width | 162mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Switching Current 760A | ||
Series P3-100 | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility No | ||
Switching Power 55kW | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 50°C | ||
Depth 280mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, IEC | ||
Length 200mm | ||
Width 162mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, Screw Terminals, 880A Switch Rating - P3-100 Series - 207379 P3-100/I5/SVB/N
Power through equipment maintenance safely with this isolator switch from Eatons P3-100 series. It's a practical choice when you need to disconnect sections of your industrial machinery for upkeep or repair without shutting down the whole system. You can also use it as an emergency stop without compromising productivity in other areas. Featuring a mighty 100A rating, this bright spark can handle high-power circuits with ease. Plus, it meets EN 60204 for electrical equipment rated up to 1500V DC, so you can be sure it passes the highest safety standards.
• Straightforward screw terminal connections are physically and electrically secure
• Operating temperature range between -25°C and +40°C for use in demanding settings
• IP65 rating indicates it's waterproof against low-pressure jets from all directions
Is this switch lockable?
To avoid any hair-raising surprises while you work, this switch accepts a padlock. This means you can lock it in the off position to keep your machinery powered down until it's safe to turn it back on.
How do I use this switch?
Operating this switch is a breeze – simply turn through 90° to actuate.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 760A, 55 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 760A, 55 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 2000A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 50 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
