Eaton 3-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4755
- Mfr. Part No.:
- 207387 P3-100/I5-SI-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$679.30
(exc. GST)
$747.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $679.30 |
*price indicative
- RS Stock No.:
- 266-4755
- Mfr. Part No.:
- 207387 P3-100/I5-SI-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 2073 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 169mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, VDE 0660 | |
| Width | 200mm | |
| Length | 169mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 2073 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 169mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, VDE 0660 | ||
Width 200mm | ||
Length 169mm | ||
- COO (Country of Origin):
- GB
The Eaton safety switch with black rotary handle and locking ring auxiliary contact fitted by user works by monitoring and detecting the current in the event of an electrical leak, a short circuit, an overload, or equipment failure. It will instantaneously within milliseconds will shut off power to the system in trouble.
Corrosion resistant
Thermally stable
- RS Stock No. 2664738
- Mfr. Part No. 207355 P3-63/I3/N
Each
$377.96
- RS Stock No. 2664710
- Mfr. Part No. 207305 P1-25/I2/SVA(S)
Each
$344.49
- RS Stock No. 2664756
- Mfr. Part No. 207389 P3-100/I5-SI/HI11-SW
Each
$723.12
- RS Stock No. 2664725
- Mfr. Part No. 207332 P1-32/I2-SI/HI11-SW
Each
$292.46
Related links
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 50 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 2000A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 760A, 55 kW












