Eaton 3-Pole Surface Isolator Switch -, IP65

Subtotal (1 unit)*

$431.49

(exc. GST)

$474.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$431.49

*price indicative

RS Stock No.:
266-4743
Mfr. Part No.:
207362 P3-63/I4-SI-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

2073

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 60204, VDE 0660, IEC/EN 60947

Width

160mm

Depth

139mm

Length

139mm

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Eaton safety switch with black rotary handle and locking ring auxiliary contact fitted by user works by monitoring and detecting the current in the event of an electrical leak, a short circuit, an overload, or equipment failure. It will instantaneously within milliseconds will shut off power to the system in trouble.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy