Eaton 3-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4730
- Mfr. Part No.:
- 207340 P3-63/I3/SVB/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$406.54
(exc. GST)
$447.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $406.54 |
*price indicative
- RS Stock No.:
- 266-4730
- Mfr. Part No.:
- 207340 P3-63/I3/SVB/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | 2073 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 160mm | |
| Standards/Approvals | CE | |
| Length | 160mm | |
| Width | 120mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series 2073 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 160mm | ||
Standards/Approvals CE | ||
Length 160mm | ||
Width 120mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with emergency switching off function fitted with rotary handle and a locking ring to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit. The manual drive act directly to the connection of the contacts. The contacts are forced open when switching off.
Compact and robust design
Related links
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 640A, 30 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Panel Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
