Eaton 3-Pole Flush Isolator Switch -, IP65

Subtotal (1 unit)*

$234.89

(exc. GST)

$258.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.89

*price indicative

RS Stock No.:
266-4703
Mfr. Part No.:
019894 P3-63/E/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Flush

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Series

19894

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Depth

96mm

Length

96mm

Hazardous Area Certification

NO

Standards/Approvals

CE, UL 60947-4-1, UL, NLRV, IEC/EN 60947, IEC/EN 60204, EC/EN 60947-3, CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 60947-4-1-14

Width

90mm

The Eaton on-off switch with black thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.

Corrosion resistant

Thermally stable

Related links