Eaton 3-Pole Rear Panel Isolator Switch -, IP65

Subtotal (1 unit)*

$303.12

(exc. GST)

$333.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$303.12

*price indicative

RS Stock No.:
266-4795
Mfr. Part No.:
027013 P3-63/Z/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Rear Panel

IP Rating

IP65

Handle Colour

Red

Series

2701

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Depth

160mm

Width

120mm

Standards/Approvals

CE

Hazardous Area Certification

No

Length

160mm

COO (Country of Origin):
GB
The Eaton on-off switch with black thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy