Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- RS Stock No.:
- 266-4664
- Mfr. Part No.:
- 017517 P3-63/V/SVB-SW/N
- Brand:
- Eaton
Subtotal (1 unit)*
$372.67
(exc. GST)
$409.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.67 |
*price indicative
- RS Stock No.:
- 266-4664
- Mfr. Part No.:
- 017517 P3-63/V/SVB-SW/N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Rear Panel | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Black | |
| Series | P3 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 102mm | |
| Length | 147mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA File No.: 012528, CSA Class No.: 3211-05, IEC/EN 60947-3, CSA-C22.2 No. 94, CE, UL File No.: E36332, CSA, VDE 0660, UL, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60204, IEC/EN 60947 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Rear Panel | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Black | ||
Series P3 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 102mm | ||
Length 147mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA File No.: 012528, CSA Class No.: 3211-05, IEC/EN 60947-3, CSA-C22.2 No. 94, CE, UL File No.: E36332, CSA, VDE 0660, UL, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60204, IEC/EN 60947 | ||
Width 90mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 3 pole + N Number of Poles - 17517 P3-63/V/SVB-SW/N
This Eaton isolator switch, with an IP65 rating and 63A capacity, is designed to provide high-quality power control in industrial settings. It ensures optimal safety and performance in electrical systems, making it an essential component for any automation or mechanical application.
Features & Benefits
• High-current handling capability of 63A ensures efficient performance in demanding industrial environments
• IP65 rating ensures protection against dust and water, making it ideal for harsh working conditions
• Rear panel mounting design offers convenience and flexibility for installation in various setups
• 3-pole configuration with additional neutral pole enhances the versatility of the switch for different applications
• Power rating of 30kW allows for reliable operation of heavy-duty machinery and equipment.
Applications
• Suitable for use in automation systems requiring high-current switching capabilities
• Ideal for industrial machinery and equipment that need a reliable and durable isolator switch
• Suitable for applications where dust and water resistance are essential for optimal performance
• Used in electrical setups where quick and efficient power control is necessary
Can the isolator switch handle high-current loads efficiently?
Yes, it is designed to handle a current rating of 63A for optimal performance in industrial settings.
Will the IP65 rating protect the switch against dust and water?
Yes, the IP65 rating ensures the switch is safeguarded against dust and water ingress for reliable operation.
Is the rear panel mounting design suitable for various installation setups?
Yes, the rear panel mounting design offers flexibility and convenience for installation in different configurations.
Can the switch accommodate heavy-duty machinery with a power rating of 30kW?
Yes, the 30kW power rating allows the switch to handle heavy-duty machinery and equipment effectively.
Does the 3-pole configuration enhance the versatility of the isolator switch?
Yes, the 3-pole configuration, along with the additional neutral pole, adds versatility for different applications.
Related links
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 37 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Panel Mount Isolator Switch - 640A, 30 kW
