Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 269-9701
- Mfr. Part No.:
- 182430 T0-2-15679/I2H/MBS/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$142.26
(exc. GST)
$156.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.26 |
*price indicative
- RS Stock No.:
- 269-9701
- Mfr. Part No.:
- 182430 T0-2-15679/I2H/MBS/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Series | T0 | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 5.5kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 40°C | |
| Depth | 181mm | |
| Width | 100mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60204, IEC/EN 60947-3, IEC/EN 60947 | |
| Length | 136mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Series T0 | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Switching Power 5.5kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 40°C | ||
Depth 181mm | ||
Width 100mm | ||
Standards/Approvals VDE 0660, IEC/EN 60204, IEC/EN 60947-3, IEC/EN 60947 | ||
Length 136mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Eaton T0 Series Isolator Switch, 3 Number of Poles - 182430 T0-2-15679/I2H/MBS/SVB-SW
This Eaton isolator switch, part of the T0 Series, boasts an IP65 rating for robust protection against environmental elements. Designed for 3-phase applications, this surface mount switch offers a reliable and efficient solution for various industrial needs.
Features & Benefits
• 3-phase switch with a maximum current rating of 20A for high-power operations
• Screw terminal design for easy and secure wiring connections
• Surface mount installation for versatile mounting options
• 690V voltage rating ensures compatibility with a wide range of systems
• Black handle for easy identification and operation
• Enclosed configuration for enhanced safety and protection.
Applications
• Suitable for industrial automation systems
• Ideal for electrical control panels
• Suitable for mechanical equipment installations
Can it handle high-power operations efficiently?
Yes, it is designed for a maximum current of 20A, making it suitable for industrial applications.
Will it provide reliable wiring connections?
It features screw terminals for secure and easy wiring installations.
Is it suitable for surface mount installations?
Yes, this switch is designed for surface mount applications to cater to various mounting requirements.
Can it withstand challenging environments?
With an IP65 rating, this isolator switch offers robust protection against external elements.
Does it come with an enclosed configuration for added safety?
Yes, the switch is enclosed for enhanced safety measures during operation.
Note
Eaton formerly known as Moeller
- RS Stock No. 2699745
- Mfr. Part No. 088707 T0-2-15679/V/SVB-SW
Each
$118.81
- RS Stock No. 7730650
- Mfr. Part No. 207148 T0-2-1/I1/SVB-SW
Each
$121.14
- RS Stock No. 2699711
- Mfr. Part No. 207160 T0-3-8342/I1/SVB-SW
Each
$148.46
- RS Stock No. 1769748
- Mfr. Part No. 207158 T0-3-15683/I1/SVB-SW
Each
$111.82
Related links
- Eaton 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 5-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW










